Ledlenser 502121 H5R CORE Rechargeable Headlamp

MPN
502121
Brand
Ledlenser
EAN-13
4058205020879
Order Code
96-4367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/12/2026

The Ledlenser H5R CORE Rechargeable Headlamp is compact and features a dimming function. It has 3 brightness levels - Boost (550 lm), Power (300 lm) and Low Power (15 lm).

The headlamp features the patented Advanced Focusing System, which enables seamless beam focusing for flood (near) or spot (distance) illumination and any level in-between. The head can be pivoted to angle the light up or down, within 160°. Seal-Tight technology provides a supreme level of ingress protection to IP67 and ensures the torch is 100% dust-tight and watertight against the effects of immersion between 15cm and 1m for up to 30 minutes.

The head strap is made from anti-microbial material to help inhibit the growth of harmful micro-organisms. Additionally, the adjustable head strap can be detached for washing.

This rechargeable headlamp is fast charging via the magnetic contact charging cable. It features a charging indicator that shows when the battery is fully charged. In addition, the headlamp has a battery status that indicates how much power is left, and a low battery warning allows the user time to recharge the battery before the power runs out.

It has an integrated Lithium Polymer rechargeable battery pack and is supplied with a magnetic contact charging cable.

Specification:

Power: 500/300/15 lumens
Run Time: 2 hours (Power), 50 hours (Low Power)
Beam Distance: 200/150/30m
IP Rating: IP67
Weight: 167g (inc. battery)


Type Headlamp
Batteries 3.7 V, 1800 mAh Li-ion battery (included)
Colour Black

Reviews

Be the first to submit a review

Trustpilot