Ledlenser 501967 X21R Torch Rechargeable 5000lm 40h 1300g Focus Tech

MPN
501967
Brand
Ledlenser
EAN-13
4058205015394
Order Code
09-7018
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Inc VAT)
1+ £423.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 16/07/2026

The Ledlenser X21R is a rechargeable torch emitting 5000 lumens, designed for intensive use with a battery life of up to 40 hours. Weighing 1300 grams, it is ideal for outdoor activities, search and rescue operations, and professional use. Ledlenser ensures robust construction and enhanced illumination performance for challenging environments.
Type Torch
(Ø) 95mm
Bulb Type LED (monochrome)
Dim (Ø x L) 95 mm x 405 mm
Factory colour Black
Illumination Range (high) 800m
Illumination Range (low) 150m
Illumination Range (medium) 700m
IP Rating IP54
Length 405mm
Light Duration (high) 2h
Light Duration (low) 40h
Light Duration (max.) 40h
Light Duration (medium) 5h
Luminous flux (high) 5000lm
Luminous flux (low) 200lm
Luminous flux (medium) 3200lm
Material Aluminium
Number of bulbs 7
Operating Voltage 230V
Power supply (LOV) rechargeable
Technology LiFePO4
Weight 1300g

Reviews

Be the first to submit a review

Trustpilot