Ledlenser 500853 H8R Headlamp Li-ion Rechargeable 600 lm 120 h USB 3.0

MPN
500853
Brand
Ledlenser
EAN-13
4058205005593
Order Code
09-7010
Country of Origin
Chile
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £73.45 £55.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

The Ledlenser H8R headlamp is a rechargeable LED headlamp that offers up to 600 lumens of brightness and lasts up to 120 hours on a single charge. It is ideal for outdoor activities such as camping, hiking, and other adventure trips. This headlamp is a reliable camping accessory for enjoying outdoor holidays or trips with a camping car.
Type Headlamp
Bulb Type LED (monochrome)
Colour Black, Red
Illumination Range (high) 150m
Illumination Range (low) 20m
Illumination Range (medium) 100m
Light Duration (low) 10h
Light Duration (max.) 120h
Light Duration (medium) 15h
Luminous flux (high) 600lm
Luminous flux (low) 10lm
Luminous flux (medium) 250lm
Number of bulbs 1
Operating Voltage 3.70V
Power supply (LOV) Li-ion rechargeable batteries
Waterproof No
Weight 158g
Weight, information incl. battery

Reviews

Be the first to submit a review

Trustpilot