LED Supplies UCAB-PUCK-CW LED 3W Cabinet Lighting 'Puck' Style Cool White 210lm

LED Supplies UCAB-PUCK-CW LED 3W Cabinet Lighting 'Puck' Style Cool White 210lm

MPN
UCAB-PUCK-CW
Brand
LED Supplies
Order Code
56-2533

Discontinued


This cool white 210lm miniature under cabinet LED light is a 'Puck' type unit that is ideal for use in the kitchen as well as other domestic and commercial applications. The light is rated at just 3W and operates from a low voltage 12V DC power supply, so is extremely safe and uses little energy whilst giving a very bright output.

For suitable power supplies to use with this LED light see here for Rapid's range of 12V LED strip power supplies.
  • Push diffuser in for On/Off function
  • Extremely easy to install
  • Can be mounted in one of two ways
  • Supplied with a magnetic mounting kit
Type Luminaire
Colour White
Dimensions Ø 70mm
Power Consumption 3W
Supply Voltage (DC) 12V

Trustpilot