LED SES (E14) HIGHTECH Reflector R50 Bulb, Warm White 430 lm 6W

Energizer Brand: Energizer

These Opal Finish Energizer® LED HIGHTECH Reflector Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 25,000 hours.

This Energizer® LED HIGHTECH Reflector Bulb has the following specification:

Fitting: SES (E14)
Input Wattage: 6W (40W equivalent)
Lumens of Light: 430 lm
Switching Cycles: 40,000
Average Rated Life: 25,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 50 x 63mm
Dimmable: No
Rated: A+

Description Image Product Buy Pricing (Ex VAT) Type Dimmable
Energizer® S9014 LED SES (E14) HIGHTECH Reflector R50 Bulb Warm White 430lm 6W
Energizer® S9014 LED SES (E14) HIGHTECH Reflector R50 Bulb Warm White 430lm 6W
Standard range
Order code: 95-5690
MPN: S9014

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
1+ £2.60
10+ £2.52
50+ £2.50
Price per unit Ex VAT
Bulb Yes
Energizer® S9015 LED ES (E27) HIGHTECH Reflector R63 Bulb Warm White 600lm 9.5W
Energizer® S9015 LED ES (E27) HIGHTECH Reflector R63 Bulb Warm White 600lm 9.5W
Standard range
Order code: 95-5691
MPN: S9015

Despatched within 4 working days - 20 in stock
1+ £3.10
Price per unit Ex VAT
Bulb Yes
Energizer® S9016 LED ES (E27) HIGHTECH Reflector R80 Bulb Warm White 800lm 12W
Energizer® S9016 LED ES (E27) HIGHTECH Reflector R80 Bulb Warm White 800lm 12W
Standard range
Order code: 95-5692
MPN: S9016

Despatched within 4 working days - 50 in stock
1+ £4.64
Price per unit Ex VAT
Bulb Yes

Trustpilot