Energizer® S9016 LED ES (E27) HIGHTECH Reflector R80 Bulb Warm White 800lm 12W

MPN
S9016
Brand
Energizer
EAN-13
5050028082354
Order Code
95-5692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These Opal Finish Energizer® LED HIGHTECH Reflector Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 25,000 hours.

This Energizer® LED HIGHTECH Reflector Bulb has the following specification:

Fitting: ES (E27)
Input Wattage: 12W (60W equivalent)
Lumens of Light: 810 lm
Switching Cycles: 40,000
Average Rated Life: 25,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 80 x 114mm
Dimmable: No
Rated: A+


Type Bulb
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot