Energizer® S9015 LED ES (E27) HIGHTECH Reflector R63 Bulb Warm White 600lm 9.5W

MPN
S9015
Brand
Energizer
EAN-13
5050028082347
Order Code
95-5691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Opal Finish Energizer® LED HIGHTECH Reflector Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 25,000 hours.

This Energizer® LED HIGHTECH Reflector Bulb has the following specification:

Fitting: ES (E27)
Input Wattage: 9.5W (50W equivalent)
Lumens of Light: 600 lm
Switching Cycles: 40,000
Average Rated Life: 25,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 63 x 106mm
Dimmable: No
Rated: A+


Type Bulb
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot