LED Lenser 9807 T7.2 320lm High End Power LED Flashlight Torch - Black - Box

MPN
9807
Brand
LED LENSER
EAN-13
4029113980708
Order Code
52-0787
Country of Origin
China

Discontinued


Designed exclusively for the tactical sector, the T7.2 torch is a powerful, robust and compact flashlight with a highly efficient output and advanced features. The tactical styling incorporates an aircraft-grade aluminium body with deep, diamond-shaped knurling engraved on the barrel, and a matt black anti-slip finish. Additional features include the latest powerful LED chips and recalculated reflector lenses, both giving a beam that can go from a tight focused spot to a well defined flood at maximum distance. The advanced focusing system and speed slide focusing adjustment, which can be used one-handed, mean that this flashlight is also easy to use.


  • Designed for professional use
  • Switchable power modes
  • Large dynamic switch easier to use with gloves
  • Supplied with belt pouch, wrist-strap and batteries
  • 320lm Luminous flux
  • 50 hours Life
  • 260m Beam distance
  • Powered by 4x AAA cells
Battery Type / Qty 4 x AAA
Body Material Aluminium
Lamp Type LED
Light Output 320lm

Trustpilot