LED-LENSER 7547 V2 Triplex 65lm 3 x High End LED Flashlight Torch

MPN
7547
Brand
LED LENSER
Order Code
52-0606

Discontinued


The LED-LENSER 7547 V2 Triplex 65lm 3 x High End LED Flashlight Torch is a small and handy, with enormous lighting power. These are the characteristic features of the LED Lenser V2 Triplex torch in its solid metal casing - the pure metal housing is ergonomic and extraordinarily smooth to the touch. The low power consumption of the three incredibly bright LEDs means that the batteries last 10 times longer than in conventional torches.
  • 3 LEDs
  • 100h light duration
  • Includes belt pouch
  • 3 x 1.5V batteries (included)
  • Silver, white colour
  • 25 x 138mm (Ø x L)
  • Power LED
  • 25lm luminous flux (lumen)
  • Aluminium material
  • Not watertight
  • Holster
  • Manufacturer's part 7547

Trustpilot