Leatherman LTG832523 Wingman Multitool 14 Functions Compact Design

MPN
LTG832523
Brand
Leatherman
EAN-13
0037447000652
Order Code
09-6996
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £121.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Leatherman LTG832523 Multitool, renowned for its 14 functions, is ideal for various tasks. As a compact pocket toolkit, it seamlessly combines practicality with durability for everyday challenges. Perfect for DIY enthusiasts, the WINGMAN is an essential tool for quick repairs and adjustments.
Type Multitool
Blade Width 89mm
Factory colour Gun grey
Functions 14
Height 44mm
Length 127mm
Material Stainless steel
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot