Leatherman L830165 Surge 21 Tool Multi Tool

MPN
L830165
Brand
Leatherman
EAN-13
37447349010
Order Code
51-6149
Country of Origin
USA
  • Not for sale to persons under age of 18 18+

No longer stocked


The Leatherman Surge was built for tough jobs and the hands that do them. Not only does this handy unit offer you a remarkable 21 different tools in one, it also includes stronger pliers, multi-tool blades and easy-to-use locks. A unique blade exchanger and four outside-opening blades give you quick access to the tools you use most. The Surge is ideal for professional use.


  • 25-years manufacturer's guarantee
  • Needle nose pliers
  • Regular pliers
  • Premium replaceable wire cutters
  • Premium replaceable hardwire cutters
  • Stranded wire cutters
  • Electrical crimper
  • Wire stripper
  • Knife with flattened tip
  • Knife with serrated edge
  • Saw
  • Spring-action scissors
  • Awl with eye
  • Ruler (8 inches/19cm)
  • Bottle opener
  • Can opener
  • Wood/metal file
  • Diamond-coated file
  • Blade exchanger
  • Large bit driver
  • Large screwdriver
  • Small screwdriver
  • Black sheath

Not for sale to persons under the age of 18. By placing an order for this product, you declare that you are 18 years of age or over.

Type Multitool
Basic shape Plier
Colour Stainless steel
Number of Functions 21
Size 115mm

Questions

*Question functionality currently disabled
Question by: Product code: 51-6149

Q. Does this come with the sheath/pouch included?

A. Hi Gary, thank you for your question. Yes, included is a black pouch that can be attached to a belt.


Trustpilot