Leatherman 832516 CHARGE Plus Multitool 19 Functions 1 piece

MPN
832516
Brand
Leatherman
EAN-13
0037447000607
Order Code
09-6995
Country of Origin
USA
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)

Discontinued


The Leatherman Charge Plus Multitool boasts 19 functions, perfect for any outdoor camping holiday or adventure. As a versatile and robust pocket toolkit, it is ideal for both camping trips and daily tasks. Manufactured by Leatherman, this durable multitool is an essential camping accessory.
Type Multitool
Blade Width 89mm
Functions 19
Height 44mm
Length 124mm
Rack size 483 mm (19")

Trustpilot