LD Systems LDIEHP2 In-ear headphones Black Corded DJ Headphones & Headsets

MPN
LDIEHP2
Brand
LD Systems
EAN-13
4049521432804
Order Code
19-2349
Qty Unit Price (Ex VAT)
1+ £95.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LD Systems LDIEHP2 in-ear headphones are designed with precision engineering to meet the needs of professional DJs and sound technicians requiring reliable corded audio solutions. Featuring advanced acoustic drivers, these black-coloured headphones deliver high-fidelity audio with a consistent frequency response, ensuring clarity and depth across the audio spectrum. Their compact in-ear design provides an efficient noise isolation and a secure fit, making them suitable for environments where ambient noise intrusion must be minimised, such as live performance settings and recording studios. The robust construction and durable materials of the LDIEHP2 enhance their longevity, making them an ideal choice for intensive usage in professional DJ setups and other audio engineering applications where durability and sound quality are imperative.
Type In ear
Cable Length In-Ear
Colour Black
Control Type Universal
Frequency Range 20 - 18,000Hz
Headset connection 3.5 mm jack
Impedance 32Ω
Power Supply not required
Sound pressure 90dB
Transfer Type Corded (1075100)
Weight 22g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot