LCR DF3 3.0 AMP Differential Mode Choke

LCR DF3 3.0 AMP Differential Mode Choke

Order Code:

26-8020

Brand: LCR MPN: DF3

Discontinued


UK-manufactured open former 3A differential mode suppression choke from the LCR CF series specifically designed to attenuate mains-borne RF interference.


  • Single wound ferrite ring
  • Vertical mounting
  • Flame-retardant plastic carrier
  • Inductance 0.26mH
  • DC resistance 140mR
  • Pitch 25.4mm
  • High attenuation to unwanted RFI can be achieved by the addition of X2 and Y capacitors
Inductance 0.26mH
Resistance 140mΩ
Current 3A
Inductor Type Differential mode
Terminal Type Wire Leads
Tolerance 20%
Voltage Rating 250V

Trustpilot