Lavor 60090094 Quick-release Connector Universally Suitable 1 piece(s)

Image Representative of Range

Lavor 60090094 Quick-release Connector Universally Suitable 1 piece(s)

MPN
6.009.0094
Brand
Lavor
EAN-13
4260287617223
Order Code
09-6985
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lavor quick-release connector 6.009.0094 is manufactured by Lavor and is suitable for Einhell and Parkside devices. This component facilitates fast and secure connections for pressure washers. It is typically used in garden and outdoor cleaning applications.
Type Quick-release connector
Suitable For Pressure washer
Dimensions (L x W x H) 40 x 80 x 40 mm
Height 40mm
Length 40mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot