Lavor 6.005.0321 Pressure Washer Hose & Gun 4m Fits Bayonet Systems

Image Representative of Range

Lavor 6.005.0321 Pressure Washer Hose & Gun 4m Fits Bayonet Systems

MPN
6.005.0321
Brand
Lavor
EAN-13
4260287617520
Order Code
09-6983
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.78 £37.21
10+ £35.91
50+ £35.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Lavor pressure washer hose and gun 6.005.0321 is compatible with Lavor, Einhell, and Parkside equipment. It is designed to deliver powerful cleaning performance for various outdoor surfaces. Ideal for tackling tough grime on driveways, patios, and garden furniture.
Type Pressure washer hose and gun
Suitable For Pressure washer
Dimensions (L x W x H) 280 x 430 x 50 mm
Height 50mm
Hose Length 4m
Length 280mm
Width 430mm

Reviews

Be the first to submit a review

Trustpilot