Lavor 4.618.0049 Pressure Washer Hose 8m Durable Stahlflex-Sheath

MPN
4.618.0049
Brand
Lavor
EAN-13
4260479710138
Order Code
09-6972
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £57.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lavor pressure washer hose 4.618.0049 is a durable accessory designed for high-pressure cleaning tasks. Compatible with Lavor, Einhell, and Parkside machines, it ensures efficient water flow for various cleaning applications. Ideal for home or professional use, it enhances the performance of your pressure washer.
Type Pressure washer hose
Suitable For Pressure washer
Dimensions (L x W x H) 80 x 250 x 250 mm
Height 250mm
Hose Length 10m
Length 80mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot