Laserliner Multimeters, Clamps & Component Kits Clamp meter 619530

Laserliner Brand: Laserliner
The Laserliner clamp meters form a collection of precision instruments designed to measure electrical properties safely and accurately in various environments.
Description Image Product Buy Pricing (Ex VAT) Maximum AC Current Measurement A AC reading range (min.) AC resistance Amperage reading range DC (min.) Basic Accuracy Category Dimensions Dc Resistance Display Count Frequency reading range Frequency Range Height Interfaces Maximum DC Current Measurement Length Measurement type (details) Misc Attribute Opening range of current clamps Power supply (details) V AC reading range (min.)
Laserliner 083.040A MultiClamp-Meter Pro Clamp Meter AC/DC CAT III 600V
Laserliner 083.040A MultiClamp-Meter Pro Clamp Meter AC/DC CAT III 600V
Standard range
Order code: 04-8979
MPN: 083.040A

Despatched within 4 working days - 16 in stock
1+ £92.49
Price per unit Ex VAT
200A 0A 1 Mohm 0A CAT III 600 V 1MΩ 3.5 50 - 400Hz none 200A True RMS MultiClamp-Meter Pro 0V
Laserliner 083.043A ClampMeter XP Digital CAT III/IV 1000V 50000 Count
Laserliner 083.043A ClampMeter XP Digital CAT III/IV 1000V 50000 Count
Standard range
Order code: 04-8980
MPN: 083.043A

Despatched within 4 working days - 6 in stock
1+ £230.80
10+ £221.42
Price per unit Ex VAT
1000A 0.01A 0.01A 1.0% (L x W x H) 76 x 230 x 40 mm 50000 0.001 Hz - 10,000MHz 40mm Bluetooth® 1000A 76mm Average ClampMeter XP (BT) 48mm 1 x 9V battery 0.01mV

Trustpilot