Laserliner 083.040A MultiClamp-Meter Pro Clamp Meter AC/DC CAT III 600V

MPN
083.040A
Brand
Laserliner
EAN-13
4021563671205
Order Code
04-8979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Laserliner MultiClamp-Meter Pro is a versatile digital multimeter designed for measuring voltage, current, and frequency. With a CAT III 600 V rating, it is suitable for a variety of electrical testing tasks. This clamp meter is ideal for use by electricians and technicians requiring accurate voltage and current readings.
Type Clamp meter
Maximum AC Current Measurement 200A
A AC reading range (min.) 0A
AC resistance 1 Mohm
Amperage reading range DC (min.) 0A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC/DC
Dc Resistance 1MΩ
Display Digital
Display Count 3.5
Frequency Range 50 - 400Hz
Interfaces none
Maximum DC Current Measurement 200A
Measurement type (details) True RMS
Misc Attribute MultiClamp-Meter Pro
V AC reading range (min.) 0V
Voltage metering AC/DC
Voltage reading range DC (min.) 0V
Weight 175g

Reviews

Be the first to submit a review

Trustpilot