Laserliner 083.043A ClampMeter XP Digital CAT III/IV 1000V 50000 Count

MPN
083.043A
Brand
Laserliner
EAN-13
4021563699377
Order Code
04-8980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £230.80
10+ £221.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Laserliner ClampMeter XP (BT) is a digital clamp meter featuring CAT III 1000 V and CAT IV 600 V ratings with a display capable of 50,000 counts. It is used for measuring voltage, current, and frequency, making it suitable for electricians and electrical technicians. This multi-purpose tester combines the functionality of a voltmeter, ammeter, and frequency tester, ideal for universal testing applications.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Basic Accuracy 1.0%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 76 x 230 x 40 mm
Display Digital
Display Count 50000
Frequency reading range 0.001 Hz - 10,000MHz
Height 40mm
Interfaces Bluetooth®
Length 76mm
Maximum DC Current Measurement 1000A
Measurement type (details) Average
Misc Attribute ClampMeter XP (BT)
Opening range of current clamps 48mm
Power supply (details) 1 x 9V battery
Reading range - capacity 0.01 nF - 5000mF
Reading range - resistance 0.01 Ω - 50 000MΩ
Temperature -100 - 1000°C
V AC reading range (min.) 0.01mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 496g
Width 230mm

Reviews

Be the first to submit a review

Trustpilot