Laserliner 083.034A Digital Handheld Multimeter CAT IV 600V 4000 Counts

Image Representative of Range

Laserliner 083.034A Digital Handheld Multimeter CAT IV 600V 4000 Counts

MPN
083.034A
Brand
Laserliner
EAN-13
4021563671236
Order Code
12-3675
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £55.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Laserliner Handheld Multimeter is a versatile digital device featuring a CAT IV 600 V rating and a 4000 counts display. It functions as a voltmeter, ammeter, and frequency tester, making it ideal for various electrical measurement tasks. This instrument is perfect for use in electrical engineering, diagnostics, and general voltage and current testing applications.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 1mA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 1mA
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 70 mm x 150 mm
Display Digital
Display Counts 4000
Frequency Range 50/60 HzHz
Frequency reading range 0,001 Hz - 10 MHz
Height 150mm
Interfaces none
Measurement type (details) Average
Power supply (details) 9 V battery
Reading Category CAT IV 600 V
Reading range - capacity 0,001 nF - 100µF
Reading range - resistance 0.1 Ω - 40 MΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 255g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot