Laserliner 083.030A Handheld Multimeter Analogue CAT III 300V Compact

MPN
083.030A
Brand
Laserliner
EAN-13
4021563671175
Order Code
04-8975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.60 £16.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Laserliner 083.030A Handheld multimeter is a versatile and accurate tool ideal for measuring voltage, current, and frequency with CAT III 300 V safety rating. Manufactured by Laserliner, this analogue multimeter serves as a universal tester, providing reliable voltage readings for various electrical applications. It is commonly used in electrical maintenance, troubleshooting, and testing circuits in domestic and industrial settings.
Type Handheld multimeter
AC Voltage Max 300V
DC Voltage Max 300V
A DC reading range (max.) 600mA
Amperage reading range DC (min.) 30mA
Basic Accuracy 5.0%
Calibrated to Manufacturer's standards (no certificate)
Current reading DC
Dim (L x W x H) 82 x 116 x 25 mm
Display Analogue
Height 25mm
Length 82mm
Measurement type (details) True RMS
Reading Category CAT III 300 V
Reading range - resistance X 10Ω-x1kΩ
V AC reading range (min.) 60V
Voltage metering AC/DC
Voltage reading range DC (min.) 12V
Weight 166g
Width 116mm

Reviews

Be the first to submit a review

Trustpilot