Laserliner 083.025A AC-tiveMaster Voltage Tester CAT III 1000V CAT IV 600V

Image Representative of Range

Laserliner 083.025A AC-tiveMaster Voltage Tester CAT III 1000V CAT IV 600V

MPN
083.025A
Brand
Laserliner
EAN-13
4021563679836
Order Code
12-3673
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £86.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Laserliner AC-tiveMaster Digital is a two-pole voltage tester suitable for CAT III 1000 V and CAT IV 600 V applications. It features both an LCD and LED display for clear and precise voltage readings. This voltage tester is ideal for safety checks and troubleshooting in electrical installations.
Maximum Voltage 690V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Frequency Range 50 Hz - 60 Hz
Insulation Test Voltage CAT IV
IP Rating IP64
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute AC-tiveMaster Digital
Type Two-pole voltage tester
V AC reading range (min.) 6V
Voltage reading range DC (min.) 6V
Weight 230g

Reviews

Be the first to submit a review

Trustpilot