Laserliner 083.021A AC-tiveMaster Voltage Tester Auto AC/DC CAT III/IV LED

Image Representative of Range

Laserliner 083.021A AC-tiveMaster Voltage Tester Auto AC/DC CAT III/IV LED

MPN
083.021A
Brand
Laserliner
EAN-13
4021563671168
Order Code
12-3672
Country of Origin
China
View Full Product Range (2)

Discontinued


The Laserliner AC-tiveMaster is a two-pole voltage tester capable of safely measuring voltage up to CAT III 1000 V and CAT IV 600 V. It features an LED display for easy reading of voltage levels. This tester is typically used for verifying electrical installations and ensuring safety in both industrial and domestic settings.
Maximum Voltage 690V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Display LED
Frequency Range 50 Hz - 60 Hz
Insulation Test Voltage CAT IV
IP Rating IP64
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute AC-tiveMaster
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 220g

Trustpilot