Laserliner 082.436A ThermoSensor Tip K-Type Temperature Sensor -50°C to 800°C

MPN
082.436A
Brand
Laserliner
EAN-13
4021563706211
Order Code
04-8964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £51.94 £46.70
10+ £44.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Laserliner 082.436A ThermoSensor Tip is a temperature sensor capable of measuring temperatures ranging from -50 to 800°C. It features a robust design suitable for high-temperature applications in various industrial environments. Typical uses include monitoring heating systems and conducting thermal inspections in equipment maintenance.
Type Temperature sensor
Accuracy 0.75%
Misc Attribute ThermoSensor Tip
Mounting Type Cable
Temperature Range 800°C
Temperature reading range -50 up to 800°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot