Laserliner 082.435A ThermoSensor Air measures -50 to 800°C heat-resistant

MPN
082.435A
Brand
Laserliner
EAN-13
4021563706204
Order Code
04-8963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £45.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Laserliner 082.435A is a temperature sensor designed to measure temperatures ranging from -50 to 800 °C. This thermal probe is ideal for industrial and laboratory applications requiring precise temperature monitoring. Its durable design and wide temperature range make it suitable for challenging environments.
Type Temperature sensor
Accuracy 0.75%
Misc Attribute ThermoSensor Air
Mounting Type Cable
Temperature Range 800°C
Temperature reading range -50 up to 800°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot