Laserliner 082.431A AirMonitor Pure Fine Dust Detector Temp & Humidity

MPN
082.431A
Brand
Laserliner
EAN-13
4021563718627
Order Code
04-8961
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.11
10+ £61.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Laserliner AirMonitor Pure is a fine dust detector designed for environmental testing, featuring particulate matter detection, temperature, and humidity measurement. Manufactured by Laserliner, model 082.431A, it is ideal for monitoring indoor air quality. Typical applications include residential and office settings to ensure a healthy environment.
Type Fine dust detector
Measurement Range Fine Dust: 300nm to 10μm/Temperature: -9.9 to +50°C/Humidity: 1 -99%
Accuracy ± 10% / ± 25%
Height 91mm
Length 33mm
Weight 152g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot