Laserliner 082.429A Probe Thermometer 300°C Max App-Controlled Cooking

MPN
082.429A
Brand
Laserliner
EAN-13
4021563705351
Order Code
04-8960
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 17/08/2026

The Laserliner 082.429A Probe Thermometer is a contact thermometer designed for accurate temperature measurements up to 300 °C. This temperature sensor is ideal for cooking, industrial, and laboratory settings. Manufactured by Laserliner, it is known for its precision and reliability.
Type Probe thermometer
Maximum Temperature Measurement 300°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 40 x 80 x 135 mm
Height 135mm
Length 40mm
Maximum Temperature 300°C
Power Supply CR 2032 button cell (1x)
Probe Length 90mm
Weight 145g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot