Laserliner 082.248A Endoscope 4mm Probe 0.4m length LED Lighting

MPN
082.248A
Brand
Laserliner
EAN-13
4021563716029
Order Code
04-8943
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £379.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/07/2026

The Laserliner 082.248A Endoscope is a precision inspection tool featuring a 4 mm probe diameter and a 0.4 m probe length. Designed for accessing confined spaces, this gooseneck camera is ideal for pipe inspections and other detailed examinations. Manufactured by Laserliner, it serves reliably in applications requiring a videoscopic inspection camera.
Type Endoscope
Probe Length 0.4m
Resolution 320 x 420pixel
Digital zoom 2
Dimensions (L x W x H) 96 x 181 x 207 mm
Display Resolution 320 x 420 Pixel
Field of View 73°
Height 207mm
IP Rating IP54, IP67
Length 96mm
Light Source LED 5 brightness levels
Max. bend radius 75mm
Power supply (details) 3.7 V / 3
Probe Diameter 4mm
Weight 342g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot