Laserliner 082.245A Endoscope 9mm Probe 1m Length LED Lighting USB-C

MPN
082.245A
Brand
Laserliner
EAN-13
4021563715992
Order Code
04-8940
Country of Origin
China
View Full Product Range (10)

Discontinued


The Laserliner 082.245A Endoscope features a 9 mm probe diameter and 1 m probe length, making it ideal for inspecting confined spaces. This flexible gooseneck camera is perfect for pipe inspection and accessing hard-to-reach areas. Designed as a versatile videoscope, it aids in thorough inspections with its video capabilities.
Type Endoscope
Probe Length 1m
Resolution 320 x 420pixel
Digital zoom 2
Dimensions (L x W x H) 96 x 181 x 207 mm
Display Resolution 320 x 420 Pixel
Field of View 53°
Height 207mm
IP Rating IP54, IP68
Length 96mm
Light Source LED 5 brightness levels
Max. bend radius 70mm
Power supply (details) 3.7 V / 3
Probe Diameter 9mm
Weight 342g
Width 181mm

Trustpilot