Laserliner 082.244A Endoscope 9mm Probe 1m Length LED Lighting USB-C Port

MPN
082.244A
Brand
Laserliner
EAN-13
4021563715985
Order Code
04-8939
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £283.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Laserliner endoscope, model 082.244A, features a 9 mm diameter and a 1 m long probe, ideal for navigating confined spaces. Its flexible gooseneck design enhances manoeuvrability in tight areas. This inspection camera is perfect for tasks such as pipe inspections and checking difficult-to-access areas.
Type Endoscope
Probe Length 1m
Resolution 320 x 420pixel
Digital zoom 2
Dimensions (L x W x H) 96 x 181 x 207 mm
Display Resolution 320 x 420 Pixel
Field of View 57°
Height 207mm
IP Rating IP54, IP67
Length 96mm
Light Source LED 5 brightness levels
Max. bend radius 75mm
Power supply (details) 3.7 V / 3
Probe Diameter 9mm
Weight 342g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot