Laserliner 082.243A Endoscope 9mm 5m Probe LED Lighting Zoom USB-C

MPN
082.243A
Brand
Laserliner
EAN-13
4021563715756
Order Code
04-8938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £368.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 02/12/2026

Produced by Laserliner, the 082.243A Endoscope features a 9 mm probe diameter and a 5 m probe length. It serves as a versatile inspection tool, ideal for accessing confined spaces and conducting pipe inspections. This gooseneck camera is perfect for both industrial and residential applications.
Type Endoscope
Probe Length 5m
Resolution 320 x 420pixel
Digital zoom 2
Dimensions (L x W x H) 96 x 181 x 207 mm
Display Resolution 320 x 420 Pixel
Field of View 53°
Height 207mm
IP Rating IP54, IP68
Length 96mm
Light Source LED 5 brightness levels
Max. bend radius 35mm
Power supply (details) 3.7 V / 3
Probe Diameter 9mm
Weight 342g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot