Laserliner 082.242A Endoscope Probe 9mm 1.5m LED Zoom USB-C SD slot

MPN
082.242A
Brand
Laserliner
EAN-13
4021563715749
Order Code
04-8937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £320.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 02/12/2026

Laserliner manufactures the 082.242A endoscope with a 9 mm probe and a 1.5 m gooseneck. This inspection camera is ideal for accessing confined spaces and conducting pipe inspections. It is commonly used for detailed examinations in areas difficult to reach with traditional tools.
Type Endoscope
Probe Length 1.5m
Resolution 320 x 420pixel
Digital zoom 2
Dimensions (L x W x H) 96 x 181 x 207 mm
Display Resolution 320 x 420 Pixel
Field of View 63°
Height 207mm
IP Rating IP54, IP67
Length 96mm
Light Source LED 5 brightness levels
Power supply (details) 3.7 V / 3
Probe Diameter 9mm
Weight 342g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot