Laserliner 082.150A CoatingTest-Master Paint Meter 0-1250 µm Precision

MPN
082.150A
Brand
Laserliner
EAN-13
4021563680597
Order Code
04-8923
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £235.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Laserliner CoatingTest-Master is a paint meter designed to measure coating thickness ranging from 0 to 1250 micrometres. It serves as a reliable insulation and paint-coating thickness tester for various surfaces. This device is typically used in quality control and maintenance to ensure proper paint application on vehicles and structures.
Type Paint meter
Maximum Measurement 0µm
Accuracy 3%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 23 x 50 x 110 mm
Display LCD
Height 110mm
Length 23mm
Operating Voltage 2 x size AAA batteries
Weight 100g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot