Laserliner 082.115E Inspection camera 9mm probe waterproof colour screen

MPN
082.115E
Brand
Laserliner
EAN-13
4021563735808
Order Code
16-6932
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £222.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Laserliner 082.115E is an advanced inspection camera equipped with a 9mm waterproof probe, designed specifically for thorough examination in difficult-to-reach or confined spaces. This device features a flexible gooseneck, enabling precision manoeuvrability to capture high-quality colour images on its integrated screen. The VideoScope XXL is ideally suited for applications such as pipe inspection, HVAC system maintenance, and automotive diagnostics, where clear visual assessment is crucial. Its robust construction and endoscopic capabilities provide engineers with a reliable tool for inspecting areas that are otherwise inaccessible without disassembly. This tool is an essential addition for professionals requiring detailed inspections in complex environments.
Type Inspection camera
Probe Length 5m
Resolution 640 x 480 Pixel

Reviews

Be the first to submit a review

Trustpilot