Laserliner 081.140A SuperCross-Laser 3 Cross Line Lasers

MPN
081.140A
Brand
Laserliner
EAN-13
4021563668441
Order Code
49-3120
  • Not available for Export

Discontinued


This SuperCross-Laser 3 cross line lasers from Laserliner has been desigend with three very bright, automatic laser lines with front laser cross and 90° side laser line. The 90° position of the vertical laser lines can be used to produce a right angle on the floor to project a plumb line on slanted walls.

There are plenty of features available, including automatic level for automatic alignment by virtue of a magnetic pendulum system, individually switchable laser lines, an additional slope mode to align angled surfaces, an out-off-level indicated by optical and acoustic signals when the unit is outside its self-levelling range. There is also the transport lock, a pendulum lock which protects unit during transport.


  • Particular switchable laser lines
  • Additional inclinaltion for alignment of transverse
  • Out-off-level: displayed by visual signal if device is out of level area
  • Tilt function
  • Inclination function
  • Magnetisch subdued
  • Laser wavelength 635nm
  • Includes stative-/wall consoles, soft bag and batteries (4x AA 2032)
  • Manufacturer's part 081.140A
Type Cross line laser
Inclination function
Magnet sch subdued

Trustpilot