Laserliner 080.50 Pole Max Height 240cm Direct Height Difference Reading

MPN
080.50
Brand
Laserliner
EAN-13
4011879631147
Order Code
04-8866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £47.69 £40.54
10+ £39.11
50+ £38.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 10/11/2026

Laserliner manufactures the 080.50 Pole, which has a maximum height of 240 cm. This pole is designed for precise positioning and stability, ideal for laser levels and construction applications. It is part of Laserliner's reliable range, offering compatibility and ease of use.
Type Pole
Height (min.) 80cm
Max. height 240cm
Weight 1.13kg

Reviews

Be the first to submit a review

Trustpilot