Laserliner 075.131A Arcomaster Angle Gauge 60cm

MPN
075.131A
Brand
Laserliner
EAN-13
4021563666683
Order Code
49-4062
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £216.00 £183.60
10+ £178.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Arcomaster angle gauge 60cm from Laserliner is a digital electronic protractor with an additional integrated detachable bevel for measuring angles at places difficult to access.

Equipped with two large illuminated LC- displays, the front diagonal and hence can also be read from above, while a second display on the rear side allows for two-sided working. Both displays can be rotated by pressing a button (flip-display). By means of other function keys, the last angle measured can be retrieved.

The Arcomaster can be used in all places where inner and outer angles of 0-220° need to be determined exactly, whether measuring roof slopes, fitting furniture or windows at corners and edges.


  • Two illuminated large LC-displays
  • Extractable bevel integrated
  • Additional horizontal and vertical water-level
  • Robust aluminium housing
  • Hold function
  • Automatic power off
  • Display accuracy: 0.1°
  • IP54 water and dust protection
  • Level accuracy 0.25mm
  • Reading range 0-220°
  • Power supply 2x 1.5V AA batteries (included)
  • Length 60mm
  • Manufacturer's part 075.131A
Type Digital goniometer
Imperial or Metric Metric
Reading range 0-220°

Reviews

Be the first to submit a review

Trustpilot