Laserliner Arcomaster Angle Gauges 40/60cm

Laserliner Brand: Laserliner

These Arcomaster angle gauges 40/60cm from Laserliner are digital electronic protractors with an additional integrated detachable bevel for measuring angles at places difficult to access.

Equipped with two large illuminated LC- displays, the front diagonal and hence can also be read from above, while a second display on the rear side allows for two-sided working. Both displays can be rotated by pressing a button (flip-display). By means of other function keys, the last angle measured can be retrieved.

The Arcomasters can be used in all places where inner and outer angles of 0-220° need to be determined exactly, whether measuring roof slopes, fitting furniture or windows at corners and edges.

  • Two illuminated large LC-displays
  • Detachable bevel integrated
  • Additional horizontal and vertical water-level
  • Robust aluminium housing
  • Hold function
  • Automatic power off
  • Reading range: 0-220°
  • Power supply: 2 x AA batteries (included)
  • 40mm or 60mm lengths available in range
Description Image Product Buy Pricing (Ex VAT) Level accuracy Reading Reading range Type Imperial or Metric
Laserliner 075.130A Arcomaster Angle Gauge 40cm
Laserliner 075.130A Arcomaster Angle Gauge 40cm
Standard range
Order code: 49-4061
MPN: 075.130A-40

Despatched within 4 working days - 2 in stock
1+ £154.48
Price per unit Ex VAT
0.25mm 0-220° Digital goniometer Metric
Laserliner 075.131A Arcomaster Angle Gauge 60cm
Laserliner 075.131A Arcomaster Angle Gauge 60cm
Standard range
Order code: 49-4062
MPN: 075.131A

Despatched within 4 working days - 9 in stock
1+ £216.00
Price per unit Ex VAT
range 0-220° Digital goniometer Metric
Part codeLength
49-406140cm
49-406260cm


Trustpilot