Laserliner 075.009A RollPilot X12 Perambulator Accurate up to 9999.9m

MPN
075.009A
Brand
Laserliner
EAN-13
4021563719198
Order Code
04-8858
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £93.58
10+ £90.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Laserliner RollPilot X12 Perambulator is a precision measuring tool with a range up to 999.99 metres. Manufactured by Laserliner, it is designed for measuring distances accurately on various surfaces. This device is ideal for construction, surveying, and landscaping applications.
Type Perambulator
Accuracy 1 mm/m
Measuring Range 9999.99m
Max. reading range 999.99m

Reviews

Be the first to submit a review

Trustpilot