Laserliner 075.006A D12 Perambulator Accurate Wheel Folding Design

MPN
075.006A
Brand
Laserliner
EAN-13
4021563680818
Order Code
04-8857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £128.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

The Laserliner Roll-Pilot D12 is a precision measuring wheel capable of measuring distances up to 9999.99 metres, making it ideal for surveying and construction applications. Manufactured by Laserliner, it features a robust design and accuracy suitable for professional use in a variety of environments. This perambulator is commonly used for tasks requiring reliable distance measurement, such as road construction or landscaping projects.
Type Perambulator
Accuracy 0.1%
Measuring Range 9999.99m
Dim (L x W x H) 318 x 140 x 1000 mm
Height 1m
Length 318mm
Max. reading range 9999.99m
Weight 2.1kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot