Laserliner 033.26E RangeXtender G 30 laser receiver max range 30 m

MPN
033.26E
Brand
Laserliner
EAN-13
4021563732470
Order Code
16-6905
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.47 £53.10
10+ £51.51
50+ £51.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

Laserliner 033.26E is designed to enhance the functionality of rotating lasers through its efficient range extension capabilities. As part number 3350341, this laser receiver, known as the RangeXtender G 30, offers a maximum operational range of 30 metres, making it suitable for various construction and surveying applications. Engineered for precision, this device accurately detects laser beams, allowing for exact alignment and positioning in tasks such as site layout, grading, and alignment of structures. Its robust construction ensures stability in outdoor environments, while its compatibility with standard rotating lasers makes it a versatile choice for engineers requiring reliable measurement solutions on job sites.
Type RangeXtender G 30
Dimensions (W x H) 60 mm x 110 mm
Height 110mm
Operating Time (battery-powered) 15h
Power Supply 1x 9V 6LR61 (9V Block)
Product Type Multi-line laser receiver
Range (max.) 30m
Weight 130g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot