Laserliner 028.85 Multi-line Laser Receiver for Precise Alignment

MPN
028.85
Brand
Laserliner
EAN-13
4021563706815
Order Code
04-8838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £275.87 £234.49
10+ £228.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Laserliner 028.85 multi-line laser receiver, also known as SensoMaster M350, is suitable for precise levelling applications. It is designed for use with Laserliner multi-line lasers and ensures accurate measurement in construction projects. This receiver is ideal for aligning drywall, ceilings, and various structural elements.
Type Multi-line laser receiver
Height 178mm
Length 35mm
Range (max.) 350m
Weight 426g
Weight, information incl. batteries
Width 77mm

Reviews

Be the first to submit a review

Trustpilot