Laserfuchs 70131512 LFD650-1-12 Laser module Dot Red 1mW 9x20

MPN
70131512
Brand
Laserfuchs
EAN-13
2050005491042
Order Code
19-2348
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Laserfuchs 70131512 LFD650-1-12 is a high-precision laser module engineered for applications requiring a well-defined red dot projection. This solid-state semiconductor laser operates with a power output of 1 mW and features a wavelength of 650 nm, making it ideal for precision alignment and guidance in industrial settings. With compact dimensions of 9x20 mm, it integrates polarised light technology, ensuring stability and consistency in beam quality. Adhering to standards such as IEC 60825-1 and VDE 0837, it provides reliable performance suitable for environments where stringent safety regulations apply. Common engineering applications for this laser module include optical alignment tools, positioning systems, and testing equipment where precise and visible laser indicator dots are necessary.
Type Laser module
Laser Class 2
Wavelength 650nm
Optical Power 1mW
Beam divergence 1mrad
Clearance 10m
Colour Red
Diameter 9mm
Dimensions (Ø x L) 9 mm x 20 mm
Emission characteristics Dot
Focus properties 5000 mm fixed-focus
Length 20mm
Material Brass
Max. operating voltage 6V DC
Min. operating voltage 3V DC
Operating Current 30mA
Operating Voltage 3 - 6 V DC
Weight 6g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot