Laserfuchs 70105735 Red Class 1 Laser 1m 5mW 230VAC 300mA 650nm Wavelength

MPN
70105735
Brand
Laserfuchs
EAN-13
4260129041506
Order Code
57-5880
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £78.82 £67.58
10+ £64.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This low cost Class 1 laser module comes equipped with a plugtop 230V AC power supply and has a cross type beam shape, fan angle of 45° and an operating distance of 1m. The module has an acrylic lens that helps to produce a sharp beam without the need for rotating polygonal mirrors or motors. An aluminium body houses the lens and electronics and the module is suitable for a wide range of applications.
  • Wavelength 650nm
  • Diode laser technology
  • Acrylic lens
  • Small laser head
  • Line thickness <1.2mm @1m
  • Focus point 1000mm
  • Divergence 0.8mrad
  • Cable length 1320mm
  • Long lifetime >3000h
  • Dimensions Ø12 x 45mm
  • Operating temperature -20°C to +40°C
Type Laser module
Laser Class 1
Wavelength 650nm
Colour Red

Reviews

Be the first to submit a review

Trustpilot