Laser Components CAX100 Collimator 6.28mm x 2.44mm

MPN
CAX100
EAN-13
2050005639062
Order Code
19-2344
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

Laser Components CAX100 is a precisely engineered collimator measuring 6.28 mm in diameter and 2.44 mm in height, designed for integration with laser modules and diode accessories. This component is essential for effectively managing the light amplification by stimulated emission of radiation, ensuring a focused laser beam with minimal divergence. Its compatibility with various laser technologies, including solid-state and semiconductor lasers, makes it a versatile accessory in fields such as optical engineering, medical laser systems, and telecommunications. The CAX100 collimator adheres to stringent standards such as IEC 60825-1, ensuring safe operation and reliable performance in rigorous environments.
Type Collimator
Diameter 6.28mm
Dimensions (Ø x H) 6.28 mm x 2.44 mm
Height 2.44mm
Product Type Collimator

Reviews

Be the first to submit a review

Trustpilot