Lascar V 600 (PK OF 10) 3.5 Digit LCD Voltmeter

MPN
V 600 (PK OF 10)
Order Code
87-6379
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £144.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

This low-cost 3.5 digit LCD panel meter comes in a compact case and is suitable for high volume, low-cost applications. The meter is compatible with industry-standard types and is quick and simple to fit with the supplied mounting bezel. Suitable for applications such as power supply monitoring and panel-mount indication.


  • Digit height 15mm
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • Low battery warning annunciator
  • FSR May be altered using resistors
  • Supplied in packs of 10
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 17.7mm
Panel Cut-Out Width 47mm
Power Supply 9V

Reviews

Be the first to submit a review

Trustpilot