Lascar DPM 950S 3.5 Digit LCD Voltmeter

MPN
DPM 950S
Order Code
48-0710
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.91
10+ £50.25
100+ £49.12
500+ £47.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Lascar Electronics DPM 950S is a 3½ Digit LCD Module with a very low current consumption that results in a long battery life making the DPM950 ideal for portable equipment. The DPM 950S is the Single Rail Version fitted with a long life LED backlight.

The meter is housed in a robust carrier which can be bolted in place or panel mounted using the bezel, window and clips provided.


  • 19mm Digit Height
  • IDC Interface
  • Auto-zero
  • Auto-polarity
  • 200mV DC
  • Full Scale Reading (F.S.R.)
  • LED Backlight
  • Single Rail Version
  • Alarm Annunciator
  • Manufacturer's part: Lascar DPM 950S Single Rail
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5

Reviews

Be the first to submit a review

Trustpilot