Lascar DPM 1AS-BL LCD Voltmeter

MPN
DPM 1AS-BL
Order Code
48-0695
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.20
10+ £28.63
100+ £27.71
500+ £26.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 03/12/2026


The DPM 1AS-BL is an ultra-miniature 3½ digit LCD voltmeter with 5.5mm (0.22") digit height and LED backlighting. It features a negative rail generator which enables the meter to measure a signal referenced to its own power supply GND. The meter plugs directly into a SIL socket or can be snapped into a panel. Connection to the meter is via two rows of pins.

The DPM 1AS-BL is intended to replace the DPM 1, DPM 1S, DPM 1-BL and DPM 1S-BL in many applications, usually requiring only minor circuit modifications. This is a popular part, normally stocked in high quantity and suitable for new designs.


  • 3½ digit LCD
  • 5.5mm digit height
  • LED backlighting
  • 3.0 to 7.5V or 6.0 to 15.0V supply option
  • Programmable decimal points
  • 200mV full scale reading
  • Auto-zero, auto-polarity
  • SIL connection
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5

Reviews

Be the first to submit a review

Trustpilot