Lascar DPM 125-BL 3.5 Digit LCD Voltmeter

Order Code:

87-6323

Brand: Lascar Electronics MPN: DPM 125-BL
Qty Unit Price (Ex VAT)
1+ £40.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 27/04/2026


This compact panel meter uses advanced components and construction techniques to give high performance at low cost. The meter can plug directly into a 12-way SIL socket or can be panel mounted using the snap-in bezel and window supplied.


  • LED backlight
  • Digit height 0.5in
  • Logic selectable decimal points
  • Digital hold
  • Auto-zero
  • Auto-polarity
  • FSR May be altered using resistors
  • Low battery indication
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 22mm
Panel Cut-Out Width 45mm
Power supply 9V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot